
The MAC9NG triac from Onsemi features a TO-220-3 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a hold current of 50mA. The device is lead-free and RoHS compliant, packaged in rail or tube formats.
Onsemi MAC9NG technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAC9NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
