
The MAN3480A is a green LED segment display with a luminous intensity of 3.2mcd and a wavelength of 562nm. It is available in a DIP package and has a maximum power dissipation of 600mW. The display is RoHS compliant and is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Onsemi MAN3480A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAN3480A technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.738inch |
| Lead Free | Lead Free |
| Luminous Intensity | 3.2mcd |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN3480A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.