
The MAX1720EUT is a surface mount adjustable regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 50mA and an output voltage of 11V. The device is packaged in a TSOP package and is available in quantities of 3000 per reel. The MAX1720EUT is not RoHS compliant and contains lead. It is a single-output device with an inverting logic function.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
