The MAX6501UKP085-T is a 5-pin SOT-23 humidity sensor with a military temperature grade, suitable for operating in temperatures ranging from -55°C to 125°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V. The sensor is packaged in a R-PDSO-G5 package with a width of 1.65mm and a length of 2.9mm.
Sign in to ask questions about the Onsemi MAX6501UKP085-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAX6501UKP085-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MAX6501UKP085-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.