This Simple Reset/Power-On Reset IC from Onsemi features a totem-pole output and push-pull output type. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is packaged in tape and reel with 2500 units per reel. The IC has an operating supply current of 16uA and a reset timeout of 140ms.
Onsemi MAX708ESA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.