
MicroPower Voltage Supervisor with a 4.38V undervoltage threshold and 4.45V overvoltage threshold. This integrated circuit features a 4.31V to 4.45V reset threshold range and operates from a 1V to 5.5V supply voltage. The device offers active high/active low reset with a 140ms reset timeout and a typical operating supply current of 16µA. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, it is supplied on a 2500-piece tape and reel.
Onsemi MAX708ESA-TG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
