The MAX708RCUA-T is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 70°C and has a low operating supply current of 16uA. The IC is available in an MSOP-8 package and is suitable for surface mount applications. It features a totem-pole output and a push-pull output type, with an overvoltage threshold of 2.67V and an undervoltage threshold of 2.63V.
Checking distributor stock and pricing after the page loads.
Onsemi MAX708RCUA-T technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
