The MAX708SCUA-T is a simple reset/power-on reset IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The IC has an operating supply current of 16uA and a totem-pole output with a push-pull output type. It is available in a tape and reel packaging with 4000 units per package.
Onsemi MAX708SCUA-T technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.