MicroPower voltage supervisor with a 2.93V threshold, featuring a 16uA operating supply current. This surface mount integrated circuit monitors a single voltage, offering active high/low reset with a 140ms timeout. It operates from 1V to 5.5V, with reset thresholds between 2.89V and 2.97V, and a maximum operating temperature of 85°C. Packaged in SSOP for tape and reel, this lead-free and halogen-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MAX708SCUA-TG technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |