The MAX708SESA-T is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 1V. The IC is packaged in a SOIC-8 package and is mounted using surface mount technology. It has an operating supply current of 16uA and features a totem-pole output with push-pull operation. The device has an overvoltage threshold of 2.97V and an undervoltage threshold of 2.93V, with a reset timeout of 140ms. It is not RoHS compliant.
Onsemi MAX708SESA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.