MicroPower voltage supervisor with a 3.08V threshold, featuring active high/low reset and a 140ms reset timeout. This surface mount integrated circuit operates from 1V to 5.5V with a low 16uA supply current. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP, it offers push-pull output and is RoHS compliant. Ideal for power management applications, it monitors a single voltage and is supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MAX708TCUA-TG technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
