Surface mount voltage supervisor with active-low reset, featuring a 4.38V threshold and 140ms minimum delay. This power management IC operates from a 1.2V to 5.5V supply, consuming a very low 800nA. It monitors a single voltage with reset thresholds between 4.31V and 4.45V, suitable for microprocessor applications. Packaged in a compact SC-70 (SOT-323) 3-lead, halogen-free, and lead-free component.
Sign in to ask questions about the Onsemi MAX803SQ438T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAX803SQ438T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX803SQ438T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.