
Surface mount voltage supervisor with a 4.55V threshold, featuring active-low push-pull output and a 140ms reset timeout. This integrated circuit operates from a 1.2V to 5.5V supply, consuming a low 800nA of operating current. It monitors a single voltage and is housed in a compact SOT-23-3 package, supplied on a 3000-piece tape and reel. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Onsemi MAX809HTRG technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.62V |
| Min Reset Threshold Voltage | 4.48V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809HTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
