The MAX809MTRGH is an industrial temperature single-function IC with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 105°C and has a 1.3mm x 2.9mm SOP package. The device has a single function and 1 channel, with a maximum supply voltage of 5.5V and minimum supply voltage of 1.2V.
Onsemi MAX809MTRGH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.