
The MAX809SN160T1 is a simple reset/power-on reset IC with a threshold voltage of 1.6V and a reset timeout of 140ms. It operates over a temperature range of -40°C to 105°C and is available in a SOT-23-3 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications and has an operating supply current of 800nA.
Sign in to ask questions about the Onsemi MAX809SN160T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAX809SN160T1 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.6V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAX809SN160T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
