
This surface-mount voltage supervisor monitors a single voltage with a threshold of 2.32V, featuring an active-low push-pull output. It operates within a supply voltage range of 1.2V to 5.5V, with a reset timeout of 140ms minimum. The component boasts very low supply current of 800nA and is packaged in a 3-lead SC-70 (SOT-323) on a 3000-piece reel. It is RoHS compliant and halogen-free, with dimensions of 2.2mm length, 1.35mm width, and 0.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAX809SQ232T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.32V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809SQ232T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
