
This surface-mount voltage supervisor monitors a single voltage with a threshold of 2.93V, featuring an active-low, push-pull output and a minimum reset timeout of 1ms. Operating across a supply voltage range of 1.2V to 5.5V, it boasts a very low supply current of 800nA. The component is housed in a compact SC-70 (SOT-323) package, measuring 2.2mm in length, 1.35mm in width, and 0.9mm in height, and operates within a temperature range of -40°C to 105°C. It is RoHS and halogen-free compliant.
Onsemi MAX809SQ293D1T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809SQ293D1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
