
Surface mount voltage supervisor with a 2.93V threshold, operating from 1.2V to 5.5V. Features a 100ms reset timeout and active-low push-pull output. This power management IC offers very low supply current of 800nA, with a maximum operating temperature of 105°C. Packaged in a 3-pin SC-70 (SOT-323) and supplied on a 3000-piece tape and reel, it is RoHS and halogen-free compliant.
Onsemi MAX809SQ293D3T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809SQ293D3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
