
This voltage supervisor IC provides a reset function for microprocessors. Featuring a 4.38V threshold voltage, it monitors a single voltage with an active-low, push-pull output. The device offers a minimum reset delay of 140ms and operates with very low supply current, typically 800nA. It supports a wide supply voltage range from 1.2V to 5.5V and is housed in a 3-pin SC-70 (SOT-323) surface-mount package. This component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 105°C.
Sign in to ask questions about the Onsemi MAX809SQ438T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAX809SQ438T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAX809SQ438T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
