
The MAX828EUK is an inverting adjustable regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a surface mount TSOP package and is not RoHS compliant. The device has a single output and an output current of 50mA. It is not a synchronous rectifier and has a width of 1.5mm.
Checking distributor stock and pricing after the page loads.
Onsemi MAX828EUK technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.