
50 mA, 1.15-5.5 V Switched Capacitor Voltage Converter 35 kHz, TSOP-5, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MAX829EUK technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
