
The MAX829EUKG is a surface mount, inverting DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.15V. It can handle an output current of 100mA and has an adjustable output voltage of 11V. The MAX829EUKG is packaged in a TSSOP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MAX829EUKG technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.