
Surface mount bridge rectifier with 500mA average rectified current and 1kV reverse voltage. Features 800mA forward current, 35A max surge current, and 1.4W max power dissipation. Operates from -55°C to 150°C, housed in a lead-free SOIC package. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MB10S technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOIC |
| Forward Current | 800mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Weight | 0.228g |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
