
Single-phase bridge rectifier diode with a 400V repetitive reverse voltage (Vrrm) and 500mA average rectified current. Features a 35A peak non-repetitive surge current and 1.4W power dissipation. This surface mount component is housed in a 4-pin SOIC package with dimensions of 4.9mm (L) x 4.2mm (W) x 2.7mm (H). Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 5uA. RoHS and Lead Free compliant.
Onsemi MB4S technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOIC |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.228g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MB4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
