
Surface mount bridge rectifier diode with 600V repetitive reverse voltage and 500mA average rectified current. Features a 4-pin SOIC package, 35A maximum forward surge current, and operates from -55°C to 150°C. This RoHS compliant component offers 1.4W power dissipation and is supplied in tape and reel packaging.
Onsemi MB6S technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOIC |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.228g |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
