
The MBD101G is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 280mW and a maximum reverse leakage current of 250nA. The diode is packaged in a TO-92-2 package and is lead free. It is RoHS compliant and has a current rating of 90mA.
Onsemi MBD101G technical specifications.
| Package/Case | TO-92-2 |
| Current Rating | 90mA |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Max Reverse Leakage Current | 250nA |
| Output Current | 70mA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBD101G to view detailed technical specifications.
No datasheet is available for this part.