Schottky Diode, dual, isolated, 7V, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MBD110DWT1G technical specifications.
| Package/Case | SOT-363-6 |
| Current Rating | 90mA |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 250nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.
