Sign in to ask questions about the Onsemi MBD701G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBD701G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.28 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBD701G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.