The MBD770DWT1 is a dual silicon mixer diode from Onsemi. It features a maximum operating temperature of 125 degrees Celsius and a maximum reverse voltage of 70 volts. The device has a power dissipation of 0.12 watts and is packaged in a 6-pin SC-88 case. The MBD770DWT1 is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBD770DWT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBD770DWT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBD770DWT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.