
Dual RF Schottky diode in a 6-pin SC-88 (SOT-363-6) package, featuring a 70V repetitive reverse voltage rating and 100mA forward current. This component offers a maximum power dissipation of 380mW and operates across a temperature range of -55°C to 125°C. It is RoHS and Halogen Free compliant, with a maximum forward surge current of 1A.
Checking distributor stock and pricing after the page loads.
Onsemi MBD770DWT1G technical specifications.
| Package/Case | SOT-363-6 |
| Current Rating | 90mA |
| Element Configuration | Dual |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
