
The MBR0520LT3 is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device is rated for a maximum reverse voltage of 20V and a maximum surge current of 5.5A. It is available in a SOD-123-2 package and is packaged in tape and reel quantities of 10,000 units. The MBR0520LT3 is RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MBR0520LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR0520LT3 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0520LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
