
Surface mount Schottky power rectifier with a maximum repetitive peak reverse voltage of 30 V and a continuous forward current of 500 mA. Features a 2-terminal, dual terminal configuration with a silicon diode element. Operates within a temperature range of -65°C to 125°C.
Onsemi MBR0530T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.