
Surface mount Schottky power rectifier with 500mA average rectified current and 40V reverse voltage. Features a compact SOD-123 package, 5.5A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This single element rectifier is RoHS and Halogen Free compliant, supplied in 3000-piece tape and reel packaging.
Sign in to ask questions about the Onsemi MBR0540T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR0540T1G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5.5A |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0540T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
