
Schottky power rectifier for switch-mode applications. Features 10A average rectified current and 100V repetitive reverse voltage. Packaged in a TO-220-2 case with a maximum operating temperature of 175°C. Offers a 150A peak non-repetitive surge current capability. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi MBR10100G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Element Configuration | Single |
| Forward Current | 10A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
