
The MBR1035G is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element and a TO-220AC package. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 35 volts. The device is packaged in a lead-free plastic case with a 2-pin configuration.
Onsemi MBR1035G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR1035G to view detailed technical specifications.
No datasheet is available for this part.