
Schottky rectifier diode featuring a 45V peak reverse repetitive voltage and 10A maximum continuous forward current. This single diode offers a 150A peak non-repetitive surge current and a peak forward voltage of 0.84V at 20A. Housed in a TO-220 package with through-hole mounting, it operates from -65°C to 150°C. The plastic TO-220 package measures 10.36mm (Max) in length, 4.67mm (Max) in width, and 8.79mm (Max) in height.
Sign in to ask questions about the Onsemi MBR1045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR1045 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.36(Max) |
| Package Width (mm) | 4.67(Max) |
| Package Height (mm) | 8.79(Max) |
| Seated Plane Height (mm) | 19.18(Max) |
| Pin Pitch (mm) | 5.18(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 0.84@20AV |
| Peak Reverse Current | 100uA |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MBR1045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.