
Single element, through-hole mounted Schottky barrier rectifier with a 10A average rectified current and 50V repetitive reverse voltage. Features a 150A maximum forward surge current and operates from -65°C to 150°C. Packaged in a TO-220-2 case, this component offers a 10A forward current and 100µA maximum reverse leakage current.
Sign in to ask questions about the Onsemi MBR1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR1050 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Weight | 2.16g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
