
The MBR10H100CT is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 3.5uA. The diode is packaged in a TO-220AB case and is mounted through a hole. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Sign in to ask questions about the Onsemi MBR10H100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR10H100CT technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR10H100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
