
100 V, 10 A H-Series Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE
Onsemi MBR10H100CTG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
