
Single element Schottky power rectifier, surface mount, SOD-123FL package. Features 1A average rectified current, 1A forward current, and 1A output current. With a maximum repetitive reverse voltage of 20V and a maximum surge current of 40A, this device operates from -65°C to 150°C. It is RoHS and Halogen Free compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MBR120ESFT1G technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
