
The MBR120ESFT3G is a single-element general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse leakage current of 10uA. The diode is packaged in a 2-pin plastic case and is RoHS compliant. It is available in quantities of 10,000 units per reel.
Sign in to ask questions about the Onsemi MBR120ESFT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR120ESFT3G technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR120ESFT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
