
The MBR120LSFT1 is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a maximum reverse voltage of 20V. It has a maximum average rectified current of 1A and a maximum surge current of 50A. The device is lead free and RoHS compliant, packaged in a Tape and Reel format. It has a standard polarity and a maximum reverse leakage current of 400uA.
Onsemi MBR120LSFT1 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
