
The MBR120VLSFT1 is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 600uA and a maximum reverse voltage of 20V. The device is RoHS compliant and lead free, packaged in a tape and reel format.
Sign in to ask questions about the Onsemi MBR120VLSFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR120VLSFT1 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 45A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR120VLSFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
