
1A, 20V Schottky power rectifier, surface mount, SOD-123FL package. Features 1A average rectified current, 45A peak non-repetitive surge current, and a maximum reverse voltage of 20V. Operates from -65°C to 125°C, with a maximum reverse leakage current of 600µA. This RoHS and Halogen Free component is supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MBR120VLSFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR120VLSFT1G technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 45A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR120VLSFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
