
The MBR120VLSFT3G is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse leakage current of 600uA. The device is packaged in a R-PDSO-F2 package and is compliant with RoHS regulations. It can handle a maximum surge current of 45A and has a maximum average rectified current of 1A.
Onsemi MBR120VLSFT3G technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 45A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
