
Schottky power rectifier diode for general-purpose applications. Features a 30 V repetitive peak reverse voltage and a 1.0 A forward current rating. Operates across a wide temperature range from -55°C to 125°C. This surface-mount component utilizes a silicon diode element and is housed in a 2-terminal SOD-123FL package.
Sign in to ask questions about the Onsemi MBR130LSFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR130LSFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR130LSFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.