
Schottky rectifier diode, 1A average rectified current, 30V repetitive reverse voltage. Features a single element configuration within a compact SOD-123-2 package. Offers a maximum forward surge current of 5.5A and a maximum operating temperature of 125°C. This RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MBR130T1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-123-2 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 60uA |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
