
General purpose rectifier featuring a 1A average rectified current and a 50V repetitive reverse voltage. This single element Schottky barrier rectifier offers a 1A forward current and a 25A peak non-repetitive surge current. Housed in a DO-41 axial lead package with dimensions of 5.2mm height and 2.7mm diameter, it operates within a temperature range of -65°C to 150°C. The component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MBR150G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
