
Schottky barrier rectifier with 1A average rectified current and 50V repetitive reverse voltage. Features a single element configuration and axial lead package (DO-41) with dimensions of 5.2mm length and 2.7mm width. Offers a maximum forward surge current of 25A and operates from -65°C to 150°C. This component is RoHS compliant and packaged on a 5000-piece reel.
Checking distributor stock and pricing after the page loads.
Onsemi MBR150RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
