
DIODE ARRAY SCHOTTKY 35V TO220AB
Checking distributor stock and pricing after the page loads.
Onsemi MBR1535CT technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Weight | 1.8g |
| RoHS | Compliant |
No datasheet is available for this part.
